Barrier strip terminal block featuring a 41A maximum current rating and 1kV voltage rating. This green, free-hanging component offers 3 positions with a 7.62mm pitch and screw termination. Constructed with polyamide and tin, it supports wire gauges from 8AWG to 24AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1718494 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 30.86mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Tin, Polyamide |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.646lb |
| Width | 38.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.