
This terminal block features 10 positions per level with a total of 10 levels, allowing for a high-density connection. It has a current rating of 41A and can handle voltages up to 600V. The block is made of tin and polyamide materials and has a green housing color. It is RoHS compliant and has a flammability rating of UL94 V-0. The terminal block is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1718562 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
