
This 6-position terminal block is rated for 300V and 10A, with a maximum wire gauge of 30AWG and a minimum of 14AWG. It is packaged in bulk quantities of 50 and is RoHS compliant. The block is designed for through-hole mounting and features a green housing color.
Phoenix Contact 1718647 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 16A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON GSMKDSN |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.259264oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.