Conn Wire to Board HDR 2 POS 5mm Solder
Phoenix Contact 1719600 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBW |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 19.842lb |
| RoHS | Compliant |
No datasheet is available for this part.