This terminal block features 18 positions, 1 level, and a current rating of 15A. It is designed for use with screw termination and has a voltage rating of 300V. The block is available in a bulk packaging quantity of 50 units. It is compliant with RoHS regulations and has a weight of 3.139383oz. The terminal block is suitable for use in a variety of applications, including those requiring high current handling and secure connections.
Phoenix Contact 1719642 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.139383oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.