
Unshrouded header with 2 positions and a 3.5mm pitch, designed for vertical mounting via through-hole termination. Features tin contact plating, a 300V voltage rating, and a 10A current rating. The black housing is constructed from UL94 V-0 flammability rated material. This component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 7mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.587328oz |
| RoHS | Compliant |
