Unshrouded header with 6 positions and 1 level, featuring a 3.5mm pitch and 1mm pin diameter. This vertical, top-entry, through-hole component offers a 10A current rating and 300V voltage rating. Constructed with copper contacts plated in tin, it boasts a black housing with UL94 V-0 flammability rating. Supplied in tape and reel packaging, this RoHS compliant connector is designed for solder termination.
Phoenix Contact 1720262 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Length | 21mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pin Diameter | 1mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.587328oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.