
8-position vertical ZIF/LIF connector with a 3.5mm pitch, designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features tin-plated contacts, a black housing, and through-hole mounting for solder termination. Rated for 300V and a maximum current of 8A, with a flammability rating of UL94 V-0. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.587328oz |
| RoHS | Compliant |