
2-position, 1-row unshrouded header for board-to-board applications. Features a 5mm pitch and vertical, through-hole mounting with solder termination. Rated for 16A current and 300V voltage, with a contact material of copper and tin plating. The black housing is UL94 V-0 flammability rated, and the component is supplied in tape and reel packaging.
Phoenix Contact 1720301 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Black |
| Length | 2.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pin Diameter | 1.3mm |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.587328oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.