Vertical, through-hole mounted ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features 6 positions with a 5mm pitch, rated for 16A and 300V. Male pin header with tin contact plating and a black housing. UL94 V-0 flammability rating ensures safety. Designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.587328oz |
| RoHS | Compliant |