Vertical, 7-position, 5mm pitch pin strip for flexible flat cable/flexible printed circuit applications. Features through-hole mounting with solder termination and a tin contact plating. Rated for 16A current and 300V voltage, with a UL94 V-0 flammability rating. Housing is black, and the component is RoHS compliant.
Phoenix Contact 1720343 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 35mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.587328oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.