
8-position, 5mm pitch vertical ZIF/LIF connector with through-hole mounting for flexible flat cables. Features tin-plated contacts, a 12A maximum current rating, and a 300V voltage rating. The black housing is constructed from UL94 V-0 rated material. Supplied in tape and reel packaging.
Phoenix Contact 1720356 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 40mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.587328oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.