
This 12-position through-hole header features a 0.3inch pitch and is rated for 300V with a maximum voltage rating of 630V. It is constructed with lead-free materials and meets the UL94 V-0 flammability standard. The header is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1720893 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| RoHS | Compliant |
No datasheet is available for this part.