
General purpose terminal block, 4 positions, 5mm pitch, straight orientation, through-hole mounting. Features a 22A current rating, 400V voltage rating, and accommodates wire gauges from 12AWG to 30AWG. Constructed with a green polyamide housing and tin-plated contacts, this male connector offers UL and CSA approvals and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1721029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1721029 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 22A |
| Depth | 31.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Material | Polyamide |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.311822oz |
| Width | 36.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1721029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
