
Modular terminal block featuring a 5.08mm pitch and straight, male orientation. This component supports a maximum wire gauge of 12AWG and a minimum of 30AWG, with screw termination. It offers 2 circuits and 2 positions per level across 3 decks, rated for 24A maximum current and 400V voltage. Constructed from green polyamide with tin-plated contacts, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant, with UL, CSA, CB, and EAC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1723014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1723014 technical specifications.
| Approvals | UL, CSA, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 17.5A |
| Depth | 33.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 33.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Polyamide |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 3 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 3lb |
| Width | 49.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1723014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
