
3-position, 3-row, straight, male barrier strip terminal block with 5.08mm pitch. Features 17.5A current rating, 400V voltage rating, and accepts wire gauges from 12AWG to 30AWG. Constructed from green polyamide with tin-plated contacts, this RoHS compliant component offers through-hole mounting and screw termination. UL94 V-0 flammability rating and UL, CSA, CB, EAC approvals ensure reliable performance.
Sign in to ask questions about the Phoenix Contact 1723027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1723027 technical specifications.
| Approvals | UL, CSA, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 17.5A |
| Depth | 33.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 33.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Material | Polyamide |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2lb |
| Width | 49.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1723027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.