
General purpose PCB terminal block with a 5.08mm pitch, featuring a straight, through-hole mounting orientation and solder termination. This 4-position, 2-row block supports a maximum wire gauge of 12AWG and a minimum of 24AWG, with a current rating of 22A and a maximum supply voltage of 250V. Constructed with tin-plated contacts and a green UL94 V-0 rated housing, it offers lead-free and RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1723205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1723205 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Height | 23.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK3DSMH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.646lb |
| Width | 49.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1723205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
