
Green, 3-row, 9-position straight PCB terminal block with 5.08mm pitch. Features tin-plated copper contacts, 10A current rating, and 400V voltage rating. Designed for through-hole mounting with solder termination, supporting wire gauges from 14AWG to 26AWG. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Sign in to ask questions about the Phoenix Contact 1723292 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1723292 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 28.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK3DSN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 31.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1723292 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.