
PCB terminal block featuring 9 positions with a 5.08mm pitch, designed for straight, through-hole solder termination. This 3-level, 3-row terminal block supports 9 circuits and 9 contacts, rated for 400V and a maximum current of 17.5A. Constructed from green Nylon material, it boasts UL94 V-0 flammability rating and is lead-free and RoHS compliant. Suitable for wire gauges from 14AWG to 30AWG, it holds UL, CSA, CB, and EAC approvals.
Phoenix Contact 1724026 technical specifications.
| Approvals | UL, CSA, CB, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 3 |
| Number of Ways | 9 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.058219oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1724026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
