General purpose terminal block with 2 positions and 2 contacts, featuring a 5mm pitch and straight orientation. Rated for 24A maximum current and 400V voltage, it accepts wire gauges from 30 to 12 AWG. This black, through-hole mount component utilizes tin-plated contacts and a screw termination method. It is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Phoenix Contact 1724589 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1724589 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Height | 11.2mm |
| Length | 10mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.139685oz |
| Width | 23mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1724589 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.