
8-position, right-angle PCB terminal block with 3.5mm pitch, featuring screwless termination and a 13.5A current rating. This green, polyamide component supports 300V voltage and accommodates wire gauges from 16 to 24 AWG. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1724996 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 12A |
| Current Rating | 13.5A |
| Depth | 16mm |
| Gender | Female |
| Housing Color | Green |
| Length | 16mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.34572oz |
| Width | 29.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1724996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.