
Right-angle, female terminal block with 9 positions and a 3.5mm pitch. Features screwless termination, a 13.5A current rating, and 300V voltage rating. Constructed from green polyamide, this component is RoHS compliant and suitable for through-hole mounting. Approvals include UL, VDE, CB, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1725003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 12A |
| Current Rating | 13.5A |
| Depth | 16mm |
| Gender | Female |
| Housing Color | Green |
| Length | 16mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.363675oz |
| Width | 32.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.