
2-position, straight, through-hole mount barrier strip terminal block with a 5.08mm pitch. Features a 17.5A current rating and 300V voltage rating, accommodating wire gauges from 14AWG to 26AWG. Constructed with a green nylon insulator and tin-plated contacts, this RoHS compliant component offers a maximum supply voltage of 250V and a flammability rating of UL94 V-0.
Phoenix Contact 1725038 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 21.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.4mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.24974oz |
| Width | 25.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725038 to view detailed technical specifications.
No datasheet is available for this part.