12-position, right-angle PCB terminal block with 3.5mm pitch. Features screwless termination for 16-24 AWG wire, a 13.5A current rating, and 300V voltage rating. Constructed from green polyamide, this single-level, female connector offers through-hole mounting and is RoHS compliant. Approvals include UL, VDE, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 1725042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725042 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 12A |
| Current Rating | 13.5A |
| Depth | 16mm |
| Gender | Female |
| Housing Color | Green |
| Length | 16mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 1.022945oz |
| Width | 43.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
