This terminal block features four contacts with a terminal pitch of 5.08mm, arranged in two rows. It is designed for solder termination and has a straight body orientation. The block is rated for a maximum current of 17.5A and a maximum voltage of 400V. It is mounted through a hole and is suitable for use in a variety of applications.
Phoenix Contact 1725067 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 17.5A |
| Max Voltage Rating | 400V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1725067 to view detailed technical specifications.
No datasheet is available for this part.