
This 14-position terminal block features a polyamide housing with a green color and a screwless termination. It has a current rating of 13.5A and a voltage rating of 200V. The block is designed for through-hole mounting and has a pitch of 3.5mm. It is RoHS compliant and available in a package quantity of 50 units.
Sign in to ask questions about the Phoenix Contact 1725068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725068 technical specifications.
| Color | Green |
| Current | 12A |
| Current Rating | 13.5A |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 1.022945oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.