This terminal block features 16 female contacts with a current rating of 13.5A and a voltage rating of 200V. It is made of polyamide and has a green housing color. The block is available in a bulk packaging quantity of 50 units. It is RoHS compliant and suitable for use in through hole mounting applications.
Phoenix Contact 1725094 technical specifications.
| Color | Green |
| Current | 12A |
| Current Rating | 13.5A |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 1.022945oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.