
8-position, 1-row, straight female terminal block with 3.5mm pitch. Features screwless termination, tin contact plating, and a green polyamide housing. Rated for 8A and 300V, with UL and EAC approvals. Suitable for cable mounting with a maximum wire gauge of 24AWG and minimum of 16AWG. UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1725185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725185 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 20mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.022945oz |
| Width | 29.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
