
4-position, 1-level terminal block with 5mm pitch, designed for solder termination via through-hole mounting. Features a 24A current rating and 300V voltage rating, with a maximum supply voltage of 300V. Constructed with a copper alloy contact material and a green housing, this RoHS compliant component supports wire gauges from 14AWG to 24AWG. Approvals include UL, VDE, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 1725328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725328 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Height | 19.5mm |
| Housing Color | Green |
| Length | 21.4mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.245154oz |
| Width | 19.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.