
Right-angle, female terminal block with 6 positions and a 5mm pitch, designed for solder termination. This general terminal block features a 24A current rating and 320V voltage rating, with a 15A continuous current capacity. Constructed from green polyamide, it offers screwless termination and supports wire gauges from 14AWG to 24AWG. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1725354 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Gender | Female |
| Housing Color | Green |
| Length | 16mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.344803oz |
| Width | 31.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.