7-position, right-angle PC terminal block with 5mm pitch, designed for solder termination. Features a 24A current rating and 320V voltage rating, accommodating wire gauges from 14AWG to 24AWG. Constructed with a polyamide housing and copper alloy contacts, this green terminal block offers screwless termination and is UL, VDE, CB, and EAC approved.
Sign in to ask questions about the Phoenix Contact 1725367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725367 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Gender | Female |
| Height | 19.5mm |
| Housing Color | Green |
| Length | 16mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.393799oz |
| Width | 34.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.