
Right-angle, female terminal block with 9 positions and 5mm pitch, designed for PCB mounting via through-hole termination. Features screwless connection technology and a 24A current rating, with a 320V voltage rating. Constructed from green polyamide material, this component supports wire gauges from 14AWG to 24AWG and is UL, VDE, CB, and EAC approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1725393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Gender | Female |
| Housing Color | Green |
| Length | 16mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.485334oz |
| Width | 46.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.