This terminal block features 2 positions per level, a pitch of 0.2 inch, and a current rating of 17.5A. It is rated for 400V and is packaged in bulk quantities of 50. The terminal block is RoHS compliant and has a weight of 0.116051 oz. It is designed for through hole mounting and is part of the SMKDSPL series.
Sign in to ask questions about the Phoenix Contact 1725494 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725494 technical specifications.
| Current | 17.5A |
| Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SMKDSPL |
| Termination | Screw |
| Voltage | 400V |
| Voltage Rating | 400V |
| Weight | 0.116051oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725494 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.