
This 6-position, 1-level terminal block features a 5mm pitch and screwless termination for 14-24 AWG wire. Rated for 300V and 13.5A, it offers a tin-plated contact for reliable connection. The green polyamide housing provides UL94 V-0 flammability resistance and is suitable for free-hanging, cable mounting. Approvals include UL and EAC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1725549 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 20mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.379548oz |
| Width | 31.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725549 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
