
The Phoenix Contact 1725640 is a 13-position terminal block with a current rating of 13.5A and a voltage rating of 320V. It features a green housing color and is RoHS compliant. The terminal block is designed for free-hanging mounting and has a pitch of 0.197inch. It is available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Phoenix Contact 1725640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725640 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.