
Barrier strip terminal block featuring a 2.54mm pitch and 2 positions per level, designed for through-hole mounting. This straight-oriented, single-row terminal block supports a maximum wire gauge of 26AWG and a minimum of 20AWG, with a current rating of 6A and a maximum supply voltage of 63V. Constructed with a green nylon housing and tin-plated contacts, it boasts UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1725656 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725656 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.54mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPT |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| Weight | 0.022575oz |
| Width | 12mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725656 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
