
Female, 11-position, 1-level, straight-orientation terminal block with 5mm pitch. Features screwless termination, 13.5A current rating, and 300V voltage rating. Constructed from green polyamide material with tin-plated contacts, it offers UL94 V-0 flammability rating and cULus approvals. Designed for free-hanging, cable mounting, this RoHS compliant component supports wire gauges from 14AWG to 24AWG.
Sign in to ask questions about the Phoenix Contact 1725665 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725665 technical specifications.
| Approvals | cULus |
| Color | Green |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 20mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.776027oz |
| Width | 56.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725665 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.