
Barrier strip terminal block featuring 6 positions and 6 circuits, designed for straight, through-hole mounting. This component offers a 6A current rating and a 125V voltage rating, with a 2.54mm pitch. Constructed with a green nylon housing and tin-plated contacts, it meets UL94 V-0 flammability standards and is RoHS compliant. Suitable for wire gauges from 20AWG to 26AWG, it supports solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1725698 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1725698 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPT |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| Weight | 0.06314oz |
| Width | 16mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725698 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
