
Modular terminal block, straight orientation, featuring 9 positions and 9 circuits. Rated for 6A current and 160V voltage, with a 2.54mm pitch. Constructed with tin contact material and nylon insulation, this green terminal block offers through-hole mounting and solder termination. Approvals include UL, CSA, cULus, and EAC, with a UL94 V-0 flammability rating.
Phoenix Contact 1725724 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPT |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 160V |
| Weight | 0.09524oz |
| Width | 23.32mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.