Socket enclosure - cable MVSTBR Total number of pins 3 Phoenix Contact 1726075 Contact spacing: 5 mm 50 pc(s)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1726075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Tin |
| Current | 15A |
| Height | 16mm |
| Housing Color | Blue |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
