
8-position, 2-row terminal block with 5mm pitch, straight orientation, and through-hole mounting. Features a 13.5A maximum current rating and 400V voltage rating. Designed for solder termination with a tin contact material and accommodates wire gauges from 26 to 16 AWG. Housing color is green, with a compact design measuring 20mm height, 18.3mm length, and 22.6mm width. RoHS compliant for environmental considerations.
Sign in to ask questions about the Phoenix Contact 1726118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1726118 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Height | 20mm |
| Housing Color | Green |
| Length | 18.3mm |
| Max Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 5.291lb |
| Width | 22.6mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.