
PC terminal block featuring 10 positions with a 5mm pitch, designed for through-hole mounting. This 2-level terminal block offers 5 positions per level and 2 rows, supporting a current rating of 13.5A and a voltage rating of 400V. It utilizes tin-plated contacts, a green housing, and accommodates wire gauges from 14AWG to 30AWG. The component is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Phoenix Contact 1726121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1726121 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Height | 22.6mm |
| Housing Color | Green |
| Length | 18.3mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 4lb |
| Width | 25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
