
Green, 2-level, 16-position PCB terminal block with 5.08mm pitch. Features through-hole mounting and screw termination, rated for 400V and 13.5A. Constructed with tin contact material and a UL94 V-0 flammability rating. Dimensions are 11mm height, 18.3mm length, and 40.64mm width. Accommodates wire gauges from 14AWG to 30AWG. RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1726202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1726202 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 40.64mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.