
This 6-position, 2-level shrouded header features a 5mm pitch and is rated for 10A and 250V. It is made of tin-plated material and has a flammability rating of UL94 V-0. The header is available in a bulk packaging quantity of 50 and has a weight of 3.307lb. It is suitable for through-hole mounting and has a grey color.
Sign in to ask questions about the Phoenix Contact 1726431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1726431 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.