
Green barrier strip terminal block, 7 circuits, 1 row, 1 deck, 13.5A max current rating, 300V voltage rating. Features tin contact material, nylon insulation, and screw termination. Through-hole mount with 3.81mm pitch. UL94 V-0 flammability rating, RoHS compliant. Suitable for wire gauges 16AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 1727065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1727065 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 13.5A |
| Current Rating | 10A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 26.66mm |
| Max Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.134394oz |
| Width | 8.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
