Conn Terminal Block 2 POS 5mm Solder 24A
Sign in to ask questions about the Phoenix Contact 1727524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1727524 technical specifications.
| Color | Black |
| Current | 16A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MKDSFW |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.152384oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.