
Barrier strip terminal block featuring 4 circuits and 4 positions per level, with a 3.81mm pitch. Rated for 10A current and 200V voltage, it supports wire gauges from 16AWG to 26AWG. Constructed with tin contact material and a green housing, this UL94 V-0 flammability rated component mounts via through-hole termination. It is RoHS compliant and designed for solder connections.
Phoenix Contact 1728307 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.084305oz |
| Width | 15.23mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.