Conn Spring Cage F 6 POS 3.81mm Cable Mount 8A Cardboard
Phoenix Contact 1728332 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 20.8mm |
| Length | 12.4mm |
| Number of Rows | 1 |
| Series | FK-MCP |
| Width | 23.65mm |
| RoHS | Compliant |
No datasheet is available for this part.