9-position, 1-level PC terminal block with 3.81mm pitch. Features tin-plated copper contacts, a 10A current rating (max 12A), and a 200V voltage rating (300V max). Designed for through-hole mounting with solder termination, accommodating wire gauges from 16AWG to 30AWG. Housed in green, UL94 V-0 flammability rated plastic. RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1728352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1728352 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Green |
| Length | 10mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.19891oz |
| Width | 34.28mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.