
PC terminal block, female, straight orientation, 3 positions, 2 levels, 3 positions per level, 7.62mm pitch. Features screwless termination, tin contact plating, and a 41A current rating (31A actual). Rated for 600V (1kV), with a UL94 V-0 flammability rating. Constructed from green polyamide housing, suitable for cable mounting with wire gauges from 8AWG to 24AWG.
Sign in to ask questions about the Phoenix Contact 1728468 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1728468 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 31A |
| Current Rating | 41A |
| Depth | 35.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 22.86mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON TSPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.527396oz |
| Width | 41.45mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728468 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.